
2-line, unshielded power line filter for EMI/RFI suppression, featuring a 3.25A current rating and 80V DC rated voltage. This surface mount device (SMD/SMT) offers 0.32mH inductance with a 30% tolerance, operating across a -40°C to 125°C temperature range. Packaged on tape and reel, it measures 0.551 inches in length, 12.5mm in width, and 0.307 inches in height.
Wurth Electronics 744290321 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 3.25A |
| Height | 0.307inch |
| Inductance | 0.32mH |
| Length | 0.551inch |
| Max Current Rating | 3.25A |
| Max DC Current | 3.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-UCF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| DC Rated Voltage | 80V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744290321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
