
Shielded wirewound power choke with 470nH inductance and 20% tolerance, designed for surface mount applications. Features a ferrite core, 38A current rating, and a low DC resistance of 0.32mR. Operates across a temperature range of -40°C to 125°C, with a saturation current of 35A and RMS current of 40A. This component is RoHS compliant and packaged on tape and reel.
Wurth Electronics 744301047 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 38A |
| DC Resistance (DCR) | 0.32mR |
| Height | 8.9mm |
| Height - Seated (Max) | 0.37inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.445inch |
| Max DC Current | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| Saturation Current | 35A |
| Self Resonant Frequency | 110MHz |
| Series | WE-HCM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744301047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
