Surface mount shielded wirewound power choke with 120nH inductance and 20% tolerance. Features a ferrite core, 31A current rating, and 55A saturation current. DC resistance is 0.325mΩ, with a test frequency of 100kHz. Operating temperature range is -40°C to 125°C. Dimensions are 7mm width, 402mm length, and 5mm height.
Wurth Electronics 744303012 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 31A |
| DC Resistance (DCR) | 0.325mR |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 120nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.402inch |
| Max DC Current | 31A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 55A |
| Self Resonant Frequency | 125MHz |
| Series | WE-HCM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744303012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.