
Shielded wirewound surface mount power choke with 155nH inductance and 20% tolerance. Features a ferrite core, 31A current rating, and 42A saturation current. DC resistance is 0.325mΩ, with a self-resonant frequency of 110MHz. Operating temperature range is -40°C to 125°C. Packaged in tape and reel.
Wurth Electronics 744303015 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 31A |
| DC Resistance (DCR) | 0.325mR |
| Height | 0.197inch |
| Inductance | 155nH |
| Inductance Tolerance | 20% |
| Length | 0.402inch |
| Max DC Current | 31A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 31A |
| RoHS Compliant | Yes |
| Saturation Current | 42A |
| Self Resonant Frequency | 110MHz |
| Series | WE-HCM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744303015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.