Surface mount fixed inductor featuring a ferrite core with 220nH inductance and 20% tolerance. This shielded wirewound power choke offers a high current rating of 26A, with a DC resistance of 0.29mR. Designed for surface mounting, it operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Wurth Electronics 744307022 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 26A |
| DC Resistance (DCR) | 0.29mR |
| Height | 7mm |
| Height - Seated (Max) | 0.283inch |
| Inductance | 220nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.291inch |
| Max DC Current | 29A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 29A |
| RoHS Compliant | Yes |
| Saturation Current | 29A |
| Self Resonant Frequency | 40MHz |
| Series | WE-HCM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744307022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.