Surface mount shielded wirewound fixed inductor with 250nH inductance and 20% tolerance, operating at 100kHz. Features a ferrite core, 47.5A current rating, 0.165mΩ DC resistance, and 81A saturation current. Designed for surface mounting with a maximum operating temperature of 125°C.
Wurth Electronics 744309025 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 47.5A |
| DC Resistance (DCR) | 0.165mR |
| Height | 9mm |
| Height - Seated (Max) | 0.374inch |
| Inductance | 250nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.551inch |
| Max DC Current | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| Saturation Current | 81A |
| Self Resonant Frequency | 300MHz |
| Series | WE-HCM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744309025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.