Surface mount fixed inductor featuring a ferrite core for power applications. This shielded wirewound component offers 330nH inductance with a 20% tolerance, tested at 100kHz. It supports a high current rating of 47.5A with a low DC resistance of 0.165mR. Operating within a -40°C to 125°C temperature range, it is packaged in tape and reel.
Wurth Electronics 744309033 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 47.5A |
| DC Resistance (DCR) | 0.165mR |
| Height | 9mm |
| Height - Seated (Max) | 0.374inch |
| Inductance | 330nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.551inch |
| Max DC Current | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| Saturation Current | 62.5A |
| Self Resonant Frequency | 158MHz |
| Series | WE-HCM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744309033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.