Automotive-grade, shielded wirewound power choke with 240nH inductance and 20% tolerance, designed for surface mount applications. Features a 7030 package with dimensions of 7mm x 6.9mm x 3mm, supporting an 18A RMS and 40A saturation current. Operates across a wide temperature range of -40°C to 150°C with a low DC resistance of 1.8mΩ. Tested at 100kHz, this component offers a self-resonant frequency of 220MHz and is RoHS compliant.
Wurth Electronics 744310024 technical specifications.
| Package/Case | 7030 |
| Current Rating | 18A |
| DC Resistance (DCR) | 1.8mR |
| Depth | 6.9mm |
| Height | 3mm |
| Height - Seated (Max) | 0.13inch |
| Inductance | 240nH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Max DC Current | 18A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 18A |
| RoHS Compliant | Yes |
| Saturation Current | 40A |
| Self Resonant Frequency | 220MHz |
| Series | WE-HCI |
| Series Resistance | 1.8R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744310024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.