
Shielded, surface mount general purpose inductor with 520nH inductance and 20% tolerance. Features a 14A current rating, 3.7mR DC resistance, and a saturation current of 20A. Operates across a -40°C to 150°C temperature range and is AEC-Q200 qualified. Packaged in a 7030 case with tape and reel availability.
Wurth Electronics 744310055 technical specifications.
| Package/Case | 7030 |
| Current Rating | 14A |
| DC Resistance (DCR) | 3.7mR |
| Depth | 6.9mm |
| Height | 3mm |
| Height - Seated (Max) | 0.13inch |
| Inductance | 520nH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Max DC Current | 14A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 14A |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Self Resonant Frequency | 140MHz |
| Series | WE-HCI |
| Series Resistance | 3.7R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744310055 to view detailed technical specifications.
No datasheet is available for this part.
