
Surface mount fixed inductor featuring a shielded wirewound construction. Offers 950nH inductance with a 20% tolerance at 100kHz. Rated for 11A RMS and 13A saturation current, with a low DC resistance of 6.2mΩ. Operates across a wide temperature range from -40°C to 150°C. Packaged in tape and reel for automated assembly.
Wurth Electronics 744310095 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 11A |
| DC Resistance (DCR) | 6.2mR |
| Height | 3mm |
| Height - Seated (Max) | 0.13inch |
| Inductance | 950nH |
| Inductance Tolerance | 20% |
| Length | 0.272inch |
| Max DC Current | 11A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 11A |
| RoHS Compliant | Yes |
| Saturation Current | 13A |
| Self Resonant Frequency | 90MHz |
| Series | WE-HCI |
| Series Resistance | 6.2R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744310095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
