
Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, tested at 100kHz. This shielded wirewound component offers a 6.5A current rating and a low 17.2mΩ DC resistance. Designed for demanding applications, it operates within a -40°C to 150°C temperature range and meets AEC-Q200 standards. The 7040 package measures 7mm x 6.9mm x 3.8mm, suitable for tape and reel packaging.
Wurth Electronics 744311330 technical specifications.
| Package/Case | 7040 |
| Current Rating | 6.5A |
| DC Resistance (DCR) | 17.2mR |
| Depth | 6.9mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 6.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6.5A |
| RoHS Compliant | Yes |
| Saturation Current | 11A |
| Self Resonant Frequency | 43MHz |
| Series | WE-HCI |
| Series Resistance | 17.2R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744311330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
