Wurth Electronics 744312047 technical specifications.
| Inductance | 350nH |
| Resistance | 3mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 175MHz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744312047 to view detailed technical specifications.
No datasheet is available for this part.