
This surface mount fixed inductor from Wurth Electronics features an inductance of 1.17uH with a tolerance of 20%. It can handle a maximum DC current of 9A and has a self resonant frequency of 87MHz. The inductor is compliant with RoHS regulations but does not meet the requirements for Reach SVHC compliance. It is available in a surface mount package.
Wurth Electronics 744312150 technical specifications.
| Package/Case | SMD/SMT |
| Inductance | 1.17uH |
| Inductance Tolerance | 20% |
| Max DC Current | 9A |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 87MHz |
| Series | WE-HC |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744312150 to view detailed technical specifications.
No datasheet is available for this part.
