Surface mount shielded wirewound power choke with 680nH inductance and 20% tolerance, rated for 22A RMS and 40A saturation current. Features low 1.58mΩ DC resistance and operates from -40°C to 150°C. Designed for automotive applications with AEC-Q200 qualification and available in tape and reel packaging. Dimensions include a 12.8mm width, 3.3mm height, and 0.504inch length.
Wurth Electronics 744313068 technical specifications.
| Package/Case | 1335 |
| Current Rating | 22A |
| DC Resistance (DCR) | 1.58mR |
| Height | 3.3mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.504inch |
| Max DC Current | 22A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 22A |
| RoHS Compliant | Yes |
| Saturation Current | 40A |
| Self Resonant Frequency | 90MHz |
| Series | WE-HCI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744313068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.