Shielded wirewound surface mount fixed inductor with 3.3µH inductance and 20% tolerance, rated for 12A RMS and 14A saturation current. Features low DC resistance of 8.1mΩ at 100kHz test frequency, operating temperature range of -40°C to 150°C, and AEC-Q200 automotive qualification. Packaged in tape and reel for automated assembly.
Wurth Electronics 744313330 technical specifications.
| Package/Case | 1335 |
| Current Rating | 12A |
| DC Resistance (DCR) | 8.1mR |
| Height | 3.3mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.504inch |
| Max DC Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Saturation Current | 14A |
| Self Resonant Frequency | 30MHz |
| Series | WE-HCI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744313330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
