General purpose fixed inductor with 10µH inductance and 20% tolerance. Features a ferrite core, shielded construction, and surface mount termination in a 7050 package. Rated for 3.5A RMS current and 4A saturation current, with a DC resistance of 33mΩ. Operates from -40°C to 150°C and is AEC-Q200 qualified.
Wurth Electronics 744314101 technical specifications.
| Package/Case | 7050 |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 33mR |
| Depth | 7.2mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 40MHz |
| Series | WE-HCI |
| Series Resistance | 33R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744314101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.