
Surface mount shielded wirewound power choke with 1.5µH inductance and 20% tolerance, rated for 13A RMS and 11A saturation current. Features low DC resistance of 4.3mΩ at a test frequency of 100kHz, with a self-resonant frequency of 110MHz. Operates across a wide temperature range of -40°C to 150°C and is AEC-Q200 qualified. Dimensions include a 6.9mm width and 4.8mm height, supplied in tape and reel packaging.
Wurth Electronics 744314150 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 13A |
| DC Resistance (DCR) | 4.3mR |
| Height | 4.8mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.272inch |
| Max DC Current | 13A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 13A |
| RoHS Compliant | Yes |
| Saturation Current | 11A |
| Self Resonant Frequency | 110MHz |
| Series | WE-HCI |
| Series Resistance | 4.3R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744314150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
