Automotive-grade, shielded wirewound fixed inductor with 4.9µH inductance and 20% tolerance, designed for surface mount applications. Features a 6.5A current rating, 14.5mΩ DC resistance, and a maximum operating temperature of 150°C. This component is AEC-Q200 qualified and packaged in tape and reel.
Wurth Electronics 744314490 technical specifications.
| Package/Case | 7050 |
| Current Rating | 6.5A |
| DC Resistance (DCR) | 14.5mR |
| Depth | 7.2mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 4.9uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 6.5A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6.5A |
| RoHS Compliant | Yes |
| Saturation Current | 6.5A |
| Self Resonant Frequency | 56MHz |
| Series | WE-HCI |
| Series Resistance | 14.5R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744314490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.