
Surface mount fixed inductor with 6.5µH inductance and 20% tolerance, rated for 6A RMS and saturation current. Features a low DC resistance of 21.5mΩ at a test frequency of 100kHz. This shielded, wirewound power choke operates within a temperature range of -40°C to 150°C and is AEC-Q200 qualified. Packaged in a 7050 case, it measures 7mm in length, 6.9mm in width, and 4.8mm in height.
Wurth Electronics 744314650 technical specifications.
| Package/Case | 7050 |
| Current Rating | 6A |
| DC Resistance (DCR) | 21.5mR |
| Depth | 7.2mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 6.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 6A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Self Resonant Frequency | 50MHz |
| Series | WE-HCI |
| Series Resistance | 21.5R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744314650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
