Surface mount shielded wirewound power choke with 7.6µH inductance and 20% tolerance. Features a 4.2A current rating, 4.8A saturation current, and 30.2mΩ DC resistance. Operates within a -40°C to 150°C temperature range and is AEC-Q200 qualified. Packaged in tape and reel for automated assembly.
Wurth Electronics 744314760 technical specifications.
| Package/Case | 7050 |
| Current Rating | 4.2A |
| DC Resistance (DCR) | 30.2mR |
| Height | 4.8mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 7.6uH |
| Inductance Tolerance | 20% |
| Length | 0.272inch |
| Max DC Current | 4.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.2A |
| RoHS Compliant | Yes |
| Saturation Current | 4.8A |
| Self Resonant Frequency | 48MHz |
| Series | WE-HCI |
| Series Resistance | 30.2R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744314760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.