
Surface mount fixed inductor, 1 µH nominal inductance with 20% tolerance, designed for high current applications up to 11.5A. Features a low DC resistance of 0.00475 Ohms and a test frequency of 0.1 KHz. Operating temperature range from -40°C to 150°C. This general-purpose inductor has a package size of 5.6 x 5.3 x 4 mm.
Wurth Electronics 744316100 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.6 |
| Tolerance | 20 |
| Package Width | 5.3 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.00475 |
| Rated Current-Max | 11.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 158 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 744316100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.