This is a general purpose inductor with a nominal inductance of 5.6uH and a maximum rated current of 4.5A. It has a DC resistance of 0.0285R and a self resonance frequency of 48MHz. The inductor is not shielded and is designed for high current applications. It is available in a 2221 package type and has a dual-ended terminal placement.
Wurth Electronics 744316560 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.5 |
| Tolerance | 20 |
| Package Width | 5.3 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0285 |
| Rated Current-Max | 4.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 744316560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.