Shielded wirewound power choke for surface mount applications. Features 1µH inductance with 20% tolerance, tested at 100kHz. Handles a maximum DC current of 14A with a low DC resistance of 4.79mΩ. Operating temperature range from -40°C to 150°C, AEC-Q200 qualified. Dimensions: 10.6mm L x 10.6mm W x 2.8mm H.
Wurth Electronics 744323100 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 14A |
| DC Resistance (DCR) | 4.79mR |
| Depth | 10.6mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 10.6mm |
| Max DC Current | 14A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 14A |
| RoHS Compliant | Yes |
| Saturation Current | 21A |
| Self Resonant Frequency | 69MHz |
| Series | WE-HCI |
| Series Resistance | 4.79R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744323100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.