Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance, tested at 100kHz. This shielded wirewound component offers a 12A current rating and a low 6.6mΩ DC resistance. Designed for demanding applications, it operates across a wide temperature range from -40°C to 150°C and meets AEC-Q200 automotive standards. Its robust construction ensures reliable performance in surface mount designs.
Wurth Electronics 744323150 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 12A |
| DC Resistance (DCR) | 6.6mR |
| Depth | 10.6mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 10.6mm |
| Max DC Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Saturation Current | 18A |
| Self Resonant Frequency | 43MHz |
| Series | WE-HCI |
| Series Resistance | 6.6R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744323150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.