Surface mount shielded wirewound power choke with 2.2µH inductance and 20% tolerance, tested at 100kHz. Features a 9A current rating, 15A saturation current, and a low 11.38mΩ DC resistance. Operates across a wide temperature range of -40°C to 150°C and meets AEC-Q200 automotive qualification. Packaged in tape and reel for efficient assembly.
Wurth Electronics 744323220 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 9A |
| DC Resistance (DCR) | 11.38mR |
| Depth | 10.6mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 10.6mm |
| Max DC Current | 9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 9A |
| RoHS Compliant | Yes |
| Saturation Current | 15A |
| Self Resonant Frequency | 36MHz |
| Series | WE-HCI |
| Series Resistance | 11.38R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744323220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.