
Automotive-grade, AEC-Q200 qualified surface mount fixed inductor with a 720nH inductance and 20% tolerance, operating at 100kHz. Features a high current rating of 22A, 35A saturation current, and low 1.3mΩ DC resistance. This shielded wirewound power choke offers a wide operating temperature range from -40°C to 150°C. Packaged in tape and reel for automated assembly.
Wurth Electronics 744325072 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 22A |
| DC Resistance (DCR) | 1.3mR |
| Height | 4.7mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 720nH |
| Inductance Tolerance | 20% |
| Length | 0.402inch |
| Max DC Current | 22A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 22A |
| RoHS Compliant | Yes |
| Saturation Current | 35A |
| Self Resonant Frequency | 115MHz |
| Series | WE-HCI |
| Series Resistance | 1.3R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744325072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.