
Surface mount fixed inductor with 10µH inductance and 20% tolerance, rated for 7.2A RMS current. Features a shielded wirewound construction, 16.3mΩ DC resistance, and a saturation current of 8.5A. Operating temperature range is -40°C to 150°C, with AEC-Q200 automotive qualification. Packaged in tape and reel for automated assembly.
Wurth Electronics 7443251000 technical specifications.
| Package/Case | 1050 |
| Current Rating | 7.2A |
| DC Resistance (DCR) | 16.3mR |
| Height | 4.7mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Max DC Current | 7.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 7.2A |
| RoHS Compliant | Yes |
| Saturation Current | 8.5A |
| Self Resonant Frequency | 21MHz |
| Series | WE-HCI |
| Series Resistance | 16.3R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7443251000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
