Surface mount shielded wirewound power choke with 1.2µH inductance and 20% tolerance. Features a 20A current rating, 25A saturation current, and 1.8mΩ DC resistance. Operates from -40°C to 150°C and is AEC-Q200 qualified for automotive applications. Packaged in tape and reel with a 1050 case size.
Wurth Electronics 744325120 technical specifications.
| Package/Case | 1050 |
| Current Rating | 20A |
| DC Resistance (DCR) | 1.8mR |
| Height | 4.7mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 1.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.402inch |
| Max DC Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 20A |
| RoHS Compliant | Yes |
| Saturation Current | 25A |
| Self Resonant Frequency | 65MHz |
| Series | WE-HCI |
| Series Resistance | 1.8R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744325120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.