
Surface mount shielded wirewound power choke with 2.4µH inductance and 20% tolerance, rated for 14A RMS and 17A saturation current. Features a low DC resistance of 4.75mΩ at a test frequency of 100kHz. Designed for demanding applications with an operating temperature range of -40°C to 150°C and AEC-Q200 qualification. The component is housed in a 1050 package, measuring 10.5mm x 10.2mm x 4.7mm, and supplied on tape and reel.
Wurth Electronics 744325240 technical specifications.
| Package/Case | 1050 |
| Current Rating | 14A |
| DC Resistance (DCR) | 4.75mR |
| Depth | 10.2mm |
| Height | 4.7mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 2.4uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 14A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 14A |
| RoHS Compliant | Yes |
| Saturation Current | 17A |
| Self Resonant Frequency | 67MHz |
| Series | WE-HCI |
| Series Resistance | 4.75R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744325240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
