Shielded wirewound fixed inductor for surface mount applications. Features 6.5µH inductance with a 20% tolerance, tested at 100kHz. Offers a high current rating of 8.4A (RMS and DC) with a low DC resistance of 12.5mΩ. Operating temperature range is -40°C to 150°C, with AEC-Q200 qualification.
Wurth Electronics 744325650 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 8.4A |
| DC Resistance (DCR) | 12.5mR |
| Height | 4.7mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 6.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.402inch |
| Max DC Current | 8.4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 8.4A |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 27MHz |
| Series | WE-HCI |
| Series Resistance | 12.5R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744325650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.