
Surface mount fixed inductor featuring 7.8µH inductance with a 20% tolerance, designed for automotive applications and AEC-Q200 qualified. This shielded wirewound power choke offers an 8A current rating, 9.5A saturation current, and a low 13.6mΩ DC resistance. Operating across a -40°C to 150°C temperature range, it has a self-resonant frequency of 23MHz and is supplied in tape and reel packaging.
Wurth Electronics 744325780 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 8A |
| DC Resistance (DCR) | 13.6mR |
| Height | 4.7mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 7.8uH |
| Inductance Tolerance | 20% |
| Length | 0.402inch |
| Max DC Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Saturation Current | 9.5A |
| Self Resonant Frequency | 23MHz |
| Series | WE-HCI |
| Series Resistance | 13.6R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744325780 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.