
Wurth Electronics 7443310068 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 23A |
| DC Resistance (DCR) | 1.85mR |
| Height - Seated (Max) | 0.394inch |
| Inductance | 680nH |
| Length | 0.476inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 74A |
| Self Resonant Frequency | 120MHz |
| Series | WE-HCC |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.449inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7443310068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
