Surface mount wirewound power choke featuring a shielded ferrite core. Offers 1µH inductance with a 20% tolerance at 100kHz. Handles a maximum DC current of 17A and a typical saturation current of 24A, with a maximum DC resistance of 0.0039 Ohm. Operating temperature range is -40°C to 125°C. Dimensions are 8.8mm L x 8.2mm D x 7.5mm H.
Wurth Electronics 7443340100 technical specifications.
| Product Length (mm) | 8.8 |
| Product Depth (mm) | 8.2 |
| Product Height (mm) | 7.5 |
| Number of Terminals | 2 |
| Package Shape | Rectangular |
| Maximum Terminal Width (mm) | 1.7 |
| Mounting | Surface Mount |
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17A |
| Typical Temperature Rise | 50°C |
| Maximum Saturation Current | 24(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0039Ohm |
| Minimum Self Resonant Frequency | 147M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 7443340100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.