Surface mount shielded wirewound fixed inductor with 190nH inductance and 20% tolerance, rated for 29A RMS and 60A saturation current. Features low 0.5mR DC resistance and 225MHz self-resonant frequency, operating from -40°C to 155°C. Designed for demanding applications with AEC-Q200 qualification and RoHS compliance.
Wurth Electronics 744355019 technical specifications.
| Package/Case | 1350 |
| Current Rating | 29A |
| DC Resistance (DCR) | 0.5mR |
| Depth | 12.8mm |
| Height | 4.7mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 190nH |
| Inductance Tolerance | 20% |
| Length | 13mm |
| Max DC Current | 29A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 29A |
| RoHS Compliant | Yes |
| Saturation Current | 60A |
| Self Resonant Frequency | 225MHz |
| Series | WE-HCI |
| Series Resistance | 500mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744355019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.