
Shielded wirewound fixed inductor for surface mount applications. Features 3.2µH inductance with a 20% tolerance, tested at 100kHz. Rated for 16A RMS and 15A saturation current, with a low DC resistance of 5.3mΩ. Operating temperature range from -40°C to 155°C, AEC-Q200 qualified. Packaged in tape and reel.
Wurth Electronics 7443550320 technical specifications.
| Package/Case | 1350 |
| Current Rating | 16A |
| DC Resistance (DCR) | 5.3mR |
| Depth | 12.8mm |
| Height | 4.7mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 3.2uH |
| Inductance Tolerance | 20% |
| Length | 13mm |
| Max DC Current | 16A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Saturation Current | 15A |
| Self Resonant Frequency | 34MHz |
| Series | WE-HCI |
| Series Resistance | 5.3R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7443550320 to view detailed technical specifications.
No datasheet is available for this part.