Shielded wirewound fixed inductor for surface mount applications. Features 900nH inductance with a 20% tolerance, tested at 100kHz. Supports a maximum DC current of 24A and RMS current of 24A, with a saturation current of 28A. Offers low DC resistance of 1.6mR and a self-resonant frequency of 72MHz. Operating temperature range is -40°C to 155°C, with AEC-Q200 qualification.
Wurth Electronics 744355090 technical specifications.
| Package/Case | 1350 |
| Current Rating | 24A |
| DC Resistance (DCR) | 1.6mR |
| Depth | 12.8mm |
| Height | 4.7mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 900nH |
| Inductance Tolerance | 20% |
| Length | 13mm |
| Max DC Current | 24A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 24A |
| RoHS Compliant | Yes |
| Saturation Current | 28A |
| Self Resonant Frequency | 72MHz |
| Series | WE-HCI |
| Series Resistance | 1.6R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744355090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.