
Surface mount fixed inductor featuring a shielded wirewound construction. Offers 200nH inductance with a 20% tolerance, tested at 100kHz. Designed for high current applications with a 32A current rating and 65A saturation current. Features a low DC resistance of 0.35mR and a compact 13.2mm x 12.8mm x 6.2mm package. AEC-Q200 qualified for automotive environments.
Wurth Electronics 744355122 technical specifications.
| Package/Case | 1365 |
| Current Rating | 32A |
| DC Resistance (DCR) | 0.35mR |
| Depth | 12.8mm |
| Height | 6.2mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 200nH |
| Inductance Tolerance | 20% |
| Length | 13.2mm |
| Max DC Current | 32A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 32A |
| RoHS Compliant | Yes |
| Saturation Current | 65A |
| Self Resonant Frequency | 230MHz |
| Series | WE-HCI |
| Series Resistance | 350mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744355122 to view detailed technical specifications.
No datasheet is available for this part.
