Surface mount shielded wirewound power choke with 2.8µH inductance and 20% tolerance, rated for 20A RMS and 20A DC current. Features a low DC resistance of 3.3mΩ at a test frequency of 100kHz. Operates across a wide temperature range of -40°C to 155°C and meets AEC-Q200 automotive qualification. Dimensions are 12.8mm width, 6.2mm height, and 12.8mm length.
Wurth Electronics 7443551280 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 20A |
| DC Resistance (DCR) | 3.3mR |
| Height | 6.2mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 2.8uH |
| Inductance Tolerance | 20% |
| Length | 0.512inch |
| Max DC Current | 20A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 20A |
| RoHS Compliant | Yes |
| Saturation Current | 17.5A |
| Self Resonant Frequency | 35MHz |
| Series | WE-HCI |
| Series Resistance | 3.3R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7443551280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.