Shielded wirewound power choke with 6µH inductance and 20% tolerance, designed for surface mount applications. Features a 12A current rating, 14A saturation current, and a low DC resistance of 8.4mΩ at a test frequency of 100kHz. Operating temperature range spans from -40°C to 155°C, with AEC-Q200 qualification. Dimensions include a 12.8mm length, 6mm width, and 6.2mm height.
Wurth Electronics 7443551600 technical specifications.
| Package/Case | 1365 |
| Current Rating | 12A |
| DC Resistance (DCR) | 8.4mR |
| Height | 6.2mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 6uH |
| Inductance Tolerance | 20% |
| Length | 0.512inch |
| Max DC Current | 12A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Saturation Current | 14A |
| Self Resonant Frequency | 22MHz |
| Series | WE-HCI |
| Series Resistance | 8.4mR |
| Shielding | Shielded |
| Size | 6mm |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7443551600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.