
Surface mount fixed inductor featuring wirewound construction and magnetic shielding. Offers 2.8µH inductance with a 20% tolerance at 100kHz. Rated for 9.5A RMS and 11A saturation current, with a low 10.6mΩ DC resistance. Designed for automotive applications with AEC-Q200 qualification and a wide operating temperature range of -40°C to 155°C. Packaged in a 1040 case for tape and reel automated assembly.
Wurth Electronics 7443552280 technical specifications.
| Package/Case | 1040 |
| Current Rating | 9.5A |
| DC Resistance (DCR) | 10.6mR |
| Depth | 10.2mm |
| Height | 4mm |
| Height - Seated (Max) | 0.165inch |
| Inductance | 2.8uH |
| Inductance Tolerance | 20% |
| Length | 10.5mm |
| Max DC Current | 9.5A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 9.5A |
| RoHS Compliant | Yes |
| Saturation Current | 11A |
| Self Resonant Frequency | 46MHz |
| Series | WE-HCI |
| Series Resistance | 10.6R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7443552280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
