Surface mount fixed inductor featuring a shielded wirewound construction. Offers 300nH inductance with a 20% tolerance, tested at 100kHz. Designed for high current applications with a 22A RMS current rating and 35A saturation current. Features a low DC resistance of 1.1mR and a compact 10.2mm x 10.2mm x 4mm package. AEC-Q200 qualified for automotive applications.
Wurth Electronics 744355230 technical specifications.
| Package/Case | 1040 |
| Current Rating | 22A |
| DC Resistance (DCR) | 1.1mR |
| Depth | 10.2mm |
| Height | 4mm |
| Height - Seated (Max) | 0.165inch |
| Inductance | 300nH |
| Inductance Tolerance | 20% |
| Length | 10.5mm |
| Max DC Current | 22A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 22A |
| RoHS Compliant | Yes |
| Saturation Current | 35A |
| Self Resonant Frequency | 170MHz |
| Series | WE-HCI |
| Series Resistance | 1.1R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744355230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.