Shielded wirewound power choke with 4.3µH inductance and 20% tolerance, designed for surface mount applications. Features an 8A current rating, 14.1mΩ DC resistance, and a test frequency of 100kHz. Operating temperature range spans from -40°C to 155°C, with AEC-Q200 qualification. Dimensions are 10.5mm length, 10.2mm width, and 4mm height, packaged in cut tape.
Wurth Electronics 7443552430 technical specifications.
| Package/Case | 1040 |
| Current Rating | 8A |
| DC Resistance (DCR) | 14.1mR |
| Depth | 10.2mm |
| Height | 4mm |
| Height - Seated (Max) | 0.165inch |
| Inductance | 4.3uH |
| Inductance Tolerance | 20% |
| Length | 10.5mm |
| Max DC Current | 8A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Self Resonant Frequency | 33MHz |
| Series | WE-HCI |
| Series Resistance | 14mR |
| Shielding | Shielded |
| Size | 5.6mm |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7443552430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.