
Shielded wirewound surface mount power choke with 560nH inductance and 20% tolerance, designed for automotive applications. Features a 20A current rating, 30A saturation current, and a low DC resistance of 1.61mR. Operates across a wide temperature range of -40°C to 155°C and boasts a self-resonant frequency of 100MHz. Packaged in a 1040 case for surface mounting, this component meets AEC-Q200 automotive qualification and is RoHS compliant.
Wurth Electronics 744355256 technical specifications.
| Package/Case | 1040 |
| Current Rating | 20A |
| DC Resistance (DCR) | 1.61mR |
| Depth | 10.2mm |
| Height | 4mm |
| Height - Seated (Max) | 0.165inch |
| Inductance | 560nH |
| Inductance Tolerance | 20% |
| Length | 10.5mm |
| Max DC Current | 20A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 20A |
| RoHS Compliant | Yes |
| Saturation Current | 30A |
| Self Resonant Frequency | 100MHz |
| Series | WE-HCI |
| Series Resistance | 1.61R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744355256 to view detailed technical specifications.
No datasheet is available for this part.
