Wurth Electronics 7443556082 technical specifications.
| Product Length (mm) | 19.3 |
| Product Depth (mm) | 18.7 |
| Product Height (mm) | 9.2 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.82u(OCL)/0.72uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 41.5A |
| Maximum Saturation Current | 65(Typ)A |
| Max DC Resistance | 0.00054(Typ)Ohm |
| Minimum Self Resonant Frequency | 85M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 7443556082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.