
Surface mount wirewound power choke, shielded for electromagnetic interference reduction. Features inductance of 6.8µH (OCL) with a 20% tolerance, tested at 100kHz. Capable of handling a maximum DC current of 18.5A and a typical saturation current of 27A. Offers a low typical DC resistance of 0.0041 Ohm and a minimum self-resonant frequency of 24MHz. Operates within a temperature range of -40°C to 150°C. Dimensions are 19.3mm length, 18.7mm depth, and 9.2mm height with two terminals.
Wurth Electronics 7443556680 technical specifications.
| Product Length (mm) | 19.3 |
| Product Depth (mm) | 18.7 |
| Product Height (mm) | 9.2 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.8u(OCL)/5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 18.5A |
| Maximum Saturation Current | 27(Typ)A |
| Max DC Resistance | 0.0041(Typ)Ohm |
| Minimum Self Resonant Frequency | 24M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 7443556680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.