Shielded wirewound fixed inductor with 7.6µH inductance and 20% tolerance, designed for surface mount applications. Features a metal composite core, 20A current rating, and low 3.75mΩ DC resistance. Operates across a -40°C to 125°C temperature range, with AEC-Q200 qualification. Ideal for high-current power applications requiring efficient energy storage and filtering.
Wurth Electronics 7443557760 technical specifications.
| Package/Case | 1890 |
| Core Material | Metal, Composite |
| Current Rating | 20A |
| DC Resistance (DCR) | 3.75mR |
| Height | 9mm |
| Height - Seated (Max) | 0.362inch |
| Inductance | 7.6uH |
| Inductance Tolerance | 20% |
| Length | 0.72inch |
| Max DC Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 20A |
| RoHS Compliant | Yes |
| Saturation Current | 20.5A |
| Self Resonant Frequency | 20MHz |
| Series | WE-HCI |
| Series Resistance | 3.75R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 18.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7443557760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.