Surface mount fixed inductor featuring a shielded, wirewound ferrite construction. Offers 33µH inductance with a 20% tolerance, tested at 100kHz. Rated for 11.5A RMS and 15A saturation current, with a low DC resistance of 13.2mΩ. Operates across a wide temperature range of -40°C to 125°C and is AEC-Q200 qualified.
Wurth Electronics 74435583300 technical specifications.
| Package/Case | 2212 |
| Core Material | Ferrite |
| Current Rating | 11.5A |
| DC Resistance (DCR) | 13.2mR |
| Depth | 22.5mm |
| Height | 12mm |
| Height - Seated (Max) | 0.488inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 22.5mm |
| Max DC Current | 11.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 11.5A |
| RoHS Compliant | Yes |
| Saturation Current | 15A |
| Self Resonant Frequency | 6.8MHz |
| Series | WE-HCI |
| Series Resistance | 13.2R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74435583300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.