
Shielded, surface-mount general purpose inductor with 68µH inductance and 20% tolerance. Features a ferrite core, 7.5A current rating, and 27.3mΩ DC resistance. Operating temperature range is -40°C to 125°C, with AEC-Q200 qualification. Packaged in tape and reel for automated assembly.
Wurth Electronics 74435586800 technical specifications.
| Package/Case | 2212 |
| Core Material | Ferrite |
| Current Rating | 7.5A |
| DC Resistance (DCR) | 27.3mR |
| Depth | 22.5mm |
| Height | 12mm |
| Height - Seated (Max) | 0.488inch |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max DC Current | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 7.5A |
| RoHS Compliant | Yes |
| Saturation Current | 9.5A |
| Self Resonant Frequency | 5MHz |
| Series | WE-HCI |
| Series Resistance | 27.3R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74435586800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
