Surface mount fixed inductor featuring 82µH inductance with a 20% tolerance, designed for automotive applications and AEC-Q200 qualified. This shielded, wirewound power inductor utilizes a ferrite core and offers a 7A current rating with a low 30.4mΩ DC resistance. Operating within a -40°C to 125°C temperature range, it is packaged in a 2212 case size for tape and reel delivery.
Wurth Electronics 74435588200 technical specifications.
| Package/Case | 2212 |
| Core Material | Ferrite |
| Current Rating | 7A |
| DC Resistance (DCR) | 30.4mR |
| Depth | 22.5mm |
| Height | 12mm |
| Height - Seated (Max) | 0.488inch |
| Inductance | 82uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max DC Current | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 7A |
| RoHS Compliant | Yes |
| Saturation Current | 8.5A |
| Self Resonant Frequency | 4.4MHz |
| Series | WE-HCI |
| Series Resistance | 30.4R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74435588200 to view detailed technical specifications.
No datasheet is available for this part.