
Wurth Electronics 744357 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Metal, Composite |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Series | WE-HCI |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744357 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
